Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8541.41.00.00
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
1.5
Package Width
21.5
Package Length
21.5
PCB changed
2
Pin Count
2
We don't have prices now, please check later.
Order Quantity