Arrow Electronic Components Online
SPHWHTL3DA0GF4RTS6|SAMSUNG|simage
SPHWHTL3DA0GF4RTS6|SAMSUNG|limage
LEDs

SPHWHTL3DA0GF4RTS6

LED Uni-Color White 2-Pin Chip 3535 T/R

Samsung Electronics
Datasheets 

Samsung’s SPHWHTL3DA0GF4RTS6 single color LEDs pair high efficacy and high-quality color rendering, making them suitable for a wide variety of environments and applications. These dynamic LEDs exhibit uniform light distribution no matter the beam angle, and they will operate in both industrial or consumer applications.

The operating temperature range is -40 to +105 ºC, this Samsung LED is also suitable for use outdoors or in extreme conditions.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    440lm(Max)
  • Maximum Forward Current (mA)
    3000
  • Test Current (mA)
    1050
  • Maximum Forward Voltage (V)
    3.2
  • Reverse Voltage (V)
    19.5(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Typical Color Temperature
    5000K
  • Lead Standoff
    No
  • Supplier Color
    White
  • Color Rendering Index
    90
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    3.5 mm
  • Package Length
    3.5 mm
  • PCB changed
    2
  • Supplier Package
    Case 3535
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources