Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Luminous Flux
190lm(Max)
Viewing Angle (°)
120
Maximum Forward Current (mA)
1500
Test Current (mA)
350
Maximum Forward Voltage (V)
3.12
Reverse Voltage (V)
19.5(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Typical Color Temperature
4000K
Lead Standoff
No
Supplier Color
White
Color Rendering Index
70
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
3.5 mm
Package Length
3.5 mm
PCB changed
2
Supplier Package
Case 3535
Pin Count
2

