Arrow Electronic Components Online
SPHWH2L3D30CD4PTP3|SAMSUNG|simage
SPHWH2L3D30CD4PTP3|SAMSUNG|limage
LEDs

SPHWH2L3D30CD4PTP3

LED Uni-Color White 2-Pin Chip 3535

Samsung Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    190lm(Max)
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    1500
  • Test Current (mA)
    350
  • Maximum Forward Voltage (V)
    3.12
  • Reverse Voltage (V)
    19.5(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Typical Color Temperature
    6500K
  • Lead Standoff
    No
  • Supplier Color
    White
  • Color Rendering Index
    70
  • High Power
    Yes
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Width
    3.5 mm
  • Package Length
    3.5 mm
  • PCB changed
    2
  • Supplier Package
    Case 3535
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources