Arrow Electronic Components Online
SPDA24918|PULSE|simage
SPDA24918|PULSE|limage
Antennas

SPDA24918

Antenna Dipole 1.5dB Gain 960MHz

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8517.79.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Dipole
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Vertical
  • Minimum Frequency (MHz)
    890
  • Maximum Frequency (MHz)
    960
  • Typical Antenna Gain
    1.5dB
  • Maximum VSWR
    2
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    2000
  • Termination
    SMA Male
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    60
  • Package Height
    222

Documentation and Resources

Datasheets
Design resources