Arrow Electronic Components Online
SPDA248501900|PULSE|simage
SPDA248501900|PULSE|limage
Antennas

SPDA24850/1900

Antenna Dual Band 894MHz/1990MHz

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8504.31.40.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Dual Band
  • Minimum Frequency (MHz)
    824|1850
  • Maximum Frequency (MHz)
    894|1990
  • Impedance (Ohm)
    50
  • Termination
    SMA
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Height
    168.66
  • Package Width
    21.84
  • Package Length
    39.12

Documentation and Resources

Datasheets
Design resources