Arrow Electronic Components Online
SPD62R223M|DELEVAN|limage
SPD62R223M|DELEVAN|simage
Inductor Surface Mount

SPD62R-223M

Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 1A 0.4Ohm DCR T/R

Delevan
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    22u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    1
  • Maximum Saturation Current (A)
    1
  • Maximum DC Resistance (Ohm)
    0.4
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6.9
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.5
  • Maximum Product Height (mm)
    3

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources