MOSFETs
SPD15P10PGBTMA1
Trans MOSFET P-CH 100V 15A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Category
Small Signal
Configuration
Single
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
100
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
2.1
Maximum Continuous Drain Current (A)
15
Maximum Drain-Source Resistance (mOhm)
240@10V
Typical Gate Charge @ Vgs (nC)
37@10V
Typical Gate Charge @ 10V (nC)
37
Typical Gate to Drain Charge (nC)
18
Typical Gate to Source Charge (nC)
5.4
Typical Reverse Recovery Charge (nC)
419
Typical Input Capacitance @ Vds (pF)
961@25V
Typical Output Capacitance (pF)
237
Maximum Power Dissipation (mW)
128000
Typical Fall Time (ns)
16
Typical Rise Time (ns)
23
Typical Turn-Off Delay Time (ns)
33
Typical Turn-On Delay Time (ns)
9.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Typical Drain-Source Resistance @ 25°C (mOhm)
160@10V
Mounting
Surface Mount
Package Height
2.41(Max)
Package Width
6.22(Max)
Package Length
6.73(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3
Lead Shape
Gull-wing

