Arrow Electronic Components Online
SPD277P20KA|ERP|simage
SPD277P20KA|ERP|limage
Surge Suppressors

SPD-277P-20KA

Surge Suppressors 50Hz/60Hz 20kA Cable Mount

ERP Power LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8544.42.20.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Modes of Protection
    L-G|L-N|N-G
  • Frequency (Hz)
    50|60
  • Maximum Surge Current
    20
  • Typical Line Current
    20kA
  • Maximum Clamping Voltage
    320VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Height (mm)
    65
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources