Arrow Electronic Components Online
SPD20240P|MEANWELL|simage
SPD20240P|MEANWELL|limage
Surge Suppressors

SPD-20-240P

Surge Suppressors 50Hz/60Hz 10kA 240VAC Cable Mount

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    MOV
  • Modes of Protection
    L-G|L-L
  • Frequency (Hz)
    50|60
  • Maximum Response Time (ns)
    25
  • Maximum Surge Current
    20
  • Typical Line Current
    10kA
  • Typical Line Voltage
    240VAC
  • Maximum Clamping Voltage
    300VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    90
  • Product Depth (mm)
    70
  • Product Height (mm)
    50
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources