Embedded System Development Boards and Kits
SPC58XXADPT176S
SPC58XXADPT176S STMicroelectronics Daughter Card SPC58xB/SPC58xG Microcontroller Daughter Card 48MHz CPU - Arrow.com
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Daughter Card
Supported Device
SPC58XB/SPC58XG
Supported Device Technology
Microcontroller
RS232
1
CAN
2
ADC
1
JTAG Support
Yes
Audio Interfaces
No
Daughter Cards
Yes

