Embedded System Development Boards and Kits
SPC58NG-DISP
SPC58NE84E7 Microcontroller Development Board 40MHz CPU 182KB/256KB/6144KB Data Flash/Flash Win
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Yes
PPAP
Unknown
Type
Development Board
Supported Device
SPC58NE84E7
Supported Device Technology
Microcontroller
Program Memory Size
182KB/256KB/6144KB
Program Memory Type
Data Flash/Flash
Ethernet
2
CAN
1
SPI
1
UART
1
Operating Systems
Win
JTAG Support
Yes
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
No

