Microcontrollers - MCUs
SPC58NE84E7QMHAY
MCU 32-bit e200z4 RISC 6MB Flash 3.3V/5V 176-Pin LQFP EP Tray Automotive AEC-Q100
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991.b.4.a
Part Status
Active
HTS
8542.31.00.25
Automotive
Yes
PPAP
Unknown
Instruction Set Architecture
RISC
Device Core
e200z4
Core Architecture
e200
Maximum CPU Frequency (MHz)
180
Maximum Clock Rate (MHz)
180
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
6MB
RAM Size
768KB
Programmability
Yes
Process Technology
40nm
Interface Type
CAN/Ethernet/I2C/SPI/UART
Number of I/Os
64
No. of Timers
1
Number of ADCs
1
ADC Resolution (bit)
12
USART
0
UART
1
USB
0
SPI
10
I2C
1
I2S
0
CAN
8
Ethernet
2
Number of Watchdog Timers
4
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
24
Package Length
24
PCB changed
176
Standard Package Name
QFP
Supplier Package
LQFP EP
Pin Count
176
Lead Shape
Gull-wing

