Arrow Electronic Components Online
SPC584B70E5EHC0X|STMICRO|simage
SPC584B70E5EHC0X|STMICRO|limage
Microcontrollers - MCUs

SPC584B70E5EHC0X

MCU 32-bit e200z420 RISC 2MB Flash 1.2V/3.3V/5V 144-Pin eTQFP EP T/R Automotive AEC-Q100

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    Yes
  • PPAP
    Unknown
  • Instruction Set Architecture
    RISC
  • Device Core
    e200z420
  • Core Architecture
    e200
  • Maximum CPU Frequency (MHz)
    120
  • Maximum Clock Rate (MHz)
    120
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    2MB
  • RAM Size
    512KB
  • Programmability
    Yes
  • Process Technology
    40nm
  • Interface Type
    CAN/Ethernet/I2C/SPI
  • Number of I/Os
    124
  • No. of Timers
    2
  • Number of ADCs
    4
  • ADC Resolution (bit)
    12/12/12/10
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    7
  • I2C
    1
  • I2S
    0
  • CAN
    8
  • Ethernet
    1
  • Number of Watchdog Timers
    2
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    1.14|3
  • Typical Operating Supply Voltage (V)
    1.2|3.3|5
  • Maximum Operating Supply Voltage (V)
    1.26|5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    eTQFP EP
  • Pin Count
    144

Documentation and Resources

Datasheets
Design resources