Arrow Electronic Components Online
SPC5777MK0MVA8|NXP|simage
SPC5777MK0MVA8|NXP|limage
Microcontrollers - MCUs

SPC5777MK0MVA8

MCU 32-bit e200z7 RISC 8640KB Flash 3.3V/5V Automotive 512-Pin TEBGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002a.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Instruction Set Architecture
    RISC
  • Device Core
    e200z7
  • Core Architecture
    e200
  • Maximum CPU Frequency (MHz)
    300
  • Maximum Clock Rate (MHz)
    300
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    8640KB
  • RAM Size
    404KB
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART
  • No. of Timers
    4
  • Number of ADCs
    2
  • ADC Resolution (bit)
    10/12
  • USART
    0
  • UART
    3
  • USB
    0
  • SPI
    8
  • I2C
    2
  • I2S
    0
  • CAN
    5
  • Ethernet
    1
  • Number of Watchdog Timers
    4
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    1.2
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.91(Max)
  • Package Width
    25
  • Package Length
    25
  • PCB changed
    512
  • Standard Package Name
    BGA
  • Supplier Package
    TEBGA
  • Pin Count
    512

Documentation and Resources

Datasheets
Design resources