Arrow Electronic Components Online
SPC5777CK3MME3|NXP|simage
SPC5777CK3MME3|NXP|limage
Microcontrollers - MCUs

SPC5777CK3MME3

MCU 32-bit e200z7 RISC 8MB Flash 3.3V/5V Automotive AEC-Q100 416-Pin MAP-BGA Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    MPC57xx
  • Instruction Set Architecture
    RISC
  • Device Core
    e200z7
  • Core Architecture
    e200
  • Maximum CPU Frequency (MHz)
    264
  • Maximum Clock Rate (MHz)
    264
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    8MB
  • RAM Size
    512KB
  • Programmability
    Yes
  • Interface Type
    CAN/Ethernet/SCI/SPI
  • No. of Timers
    3
  • PWM
    1
  • Number of ADCs
    4
  • ADC Channels
    10/10/10/10
  • ADC Resolution (bit)
    16/16/16/16
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    5
  • I2C
    0
  • I2S
    0
  • CAN
    6
  • Ethernet
    1
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    3|4.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    3.6|5.5
  • Maximum Power Dissipation (mW)
    1600
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    27
  • Package Length
    27
  • PCB changed
    416
  • Standard Package Name
    BGA
  • Supplier Package
    MAP-BGA
  • Pin Count
    416
Order Quantity

Documentation and Resources

Datasheets
Design resources