Microcontrollers - MCUs
SPC5775EDK3MME3
MCU 32-bit e200z7 RISC 4MB Flash 5V Automotive 416-Pin MAP-BGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
MPC57xx
Instruction Set Architecture
RISC
Device Core
e200z7
Core Architecture
e200
Maximum CPU Frequency (MHz)
264
Maximum Clock Rate (MHz)
264
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
4MB
RAM Size
512KB
Programmability
Yes
Interface Type
CAN/SPI
Number of I/Os
293
Number of ADCs
2
ADC Channels
40
ADC Resolution (bit)
16/16
USART
0
UART
0
USB
0
SPI
5
I2C
0
I2S
0
CAN
6
Ethernet
0
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
1600
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
27
Package Length
27
PCB changed
416
Standard Package Name
BGA
Supplier Package
MAP-BGA
Pin Count
416

