Reduced Price
Embedded System Development Boards and Kits
SPC574KADPT144S
SPC574K Microcontroller Evaluation Board 48MHz CPU
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
SPC574K
Supported Device Technology
Microcontroller
RS232
1
CAN
2
ADC
1
JTAG Support
Yes
Audio Interfaces
No
Daughter Cards
Yes

