Reduced Price
Microcontrollers - MCUs
SPC5748GSK1MMJ6
MCU 32-bit e200z2/e200z4 RISC 6MB Flash 5V Automotive 256-Pin MAP-BGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A002a.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
MPC57xx
Instruction Set Architecture
RISC
Device Core
e200z2|e200z4
Core Architecture
e200
Maximum CPU Frequency (MHz)
160
Maximum Clock Rate (MHz)
160
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
6MB
RAM Size
768KB
Programmability
Yes
Interface Type
CAN/Ethernet/I2C/I2S/SPI/USB
Number of I/Os
178
No. of Timers
4
Number of ADCs
2
ADC Channels
80/64
ADC Resolution (bit)
10/12
USART
0
UART
0
USB
1
SPI
10
I2C
4
I2S
3
CAN
8
Ethernet
2
Number of Watchdog Timers
4
Analog Comparators
3
Parallel Master Port
No
Real Time Clock
No
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
1.27(Max)
Package Width
17
Package Length
17
PCB changed
256
Standard Package Name
BGA
Supplier Package
MAP-BGA
Pin Count
256

