Microcontrollers - MCUs
SPC5746RK1MMT5
MCU 32-bit e200z4 RISC 4MB Flash 5V Automotive 252-Pin LFBGA Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
MPC57xx
Instruction Set Architecture
RISC
Device Core
e200z4
Core Architecture
e200
Maximum CPU Frequency (MHz)
200
Maximum Clock Frequency (MHz)
200
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
4MB
RAM Size
256KB
Programmability
Yes
Interface Type
CAN/SPI
Number of I/Os
129
No. of Timers
2
Number of ADCs
2
ADC Resolution (bit)
16/12
USART
0
UART
0
USB
0
SPI
4
I2C
0
I2S
0
CAN
4
Ethernet
0
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
3.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tray
Mounting
Surface Mount
Package Height
1.27(Max)
Package Width
17
Package Length
17
PCB changed
252
Standard Package Name
BGA
Supplier Package
LFBGA
Pin Count
252
Order Quantity