Microcontrollers - MCUs
SPC5746BSK1MKU2R
32-Bit High Performance Microcontroller Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active-Unconfirmed
HTS
8542.31.00.25
SVHC
Yes
Automotive
Yes
PPAP
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
24
Package Length
24
PCB changed
176
Standard Package Name
QFP
Supplier Package
LQFP EP
Pin Count
176

