Arrow Electronic Components Online
SPC5744PFK1AMLQ9|NXP|simage
SPC5744PFK1AMLQ9|NXP|limage
Microcontrollers - MCUs

SPC5744PFK1AMLQ9

MCU 32-bit e200z4 Harvard 2.5MB Flash 3.3V 144-Pin LQFP Tray Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    MPC5xx
  • Instruction Set Architecture
    Harvard
  • Device Core
    e200z4
  • Core Architecture
    e200
  • Maximum CPU Frequency (MHz)
    200
  • Maximum Clock Rate (MHz)
    200
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    2.5MB
  • RAM Size
    384KB
  • Programmability
    Yes
  • Interface Type
    CAN/Ethernet/SPI/UART
  • Number of I/Os
    79
  • No. of Timers
    4
  • Number of ADCs
    4
  • ADC Channels
    16/16/16/16
  • ADC Resolution (bit)
    12/12/12/12
  • USART
    0
  • UART
    2
  • USB
    0
  • SPI
    4
  • I2C
    0
  • I2S
    0
  • CAN
    3
  • Ethernet
    1
  • Minimum Operating Supply Voltage (V)
    3.15
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6|5.5
  • Maximum Power Dissipation (mW)
    1600
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    144
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources