Microcontrollers - MCUs
SPC5743RK1MLQ5R
MCU 32-bit e200z4 RISC 2MB Flash 5V 144-Pin LQFP T/R Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
MPC57xx
Instruction Set Architecture
RISC
Device Core
e200z4
Core Architecture
e200
Maximum CPU Frequency (MHz)
200
Maximum Clock Rate (MHz)
200
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
2MB
RAM Size
128KB
Programmability
Yes
Interface Type
CAN/SPI
No. of Timers
2
Number of ADCs
2
ADC Resolution (bit)
16/12
USART
0
UART
0
USB
0
SPI
4
I2C
0
I2S
0
CAN
4
Ethernet
0
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
3.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
144
Lead Shape
Gull-wing

