Arrow Electronic Components Online
SPC5743PFK1AMLQ9|NXP|simage
SPC5743PFK1AMLQ9|NXP|limage
Microcontrollers - MCUs

SPC5743PFK1AMLQ9

32-Bit High Performance Microcontroller Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Device Core
    e200z4
  • Maximum CPU Frequency (MHz)
    180
  • Program Memory Size
    2MB
  • Number of I/Os
    2
  • SPI
    4
  • Minimum Operating Supply Voltage (V)
    3.15
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    144
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources