Microcontrollers - MCUs
SPC572L64F2BC6AR
MCU 32-bit e200z2 RISC 1.5KB Flash 3.3V/5V 80-Pin TQFP EP T/R Automotive AEC-Q100
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
Yes
PPAP
Unknown
Instruction Set Architecture
RISC
Device Core
e200z2
Core Architecture
e200
Maximum CPU Frequency (MHz)
80
Maximum Clock Rate (MHz)
80
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
1.5KB
RAM Size
64KB
Programmability
Yes
Interface Type
CAN/Ethernet/SPI/UART
No. of Timers
5
Number of ADCs
4
ADC Resolution (bit)
12/12/12/16
USART
0
UART
2
USB
0
SPI
2
I2C
0
I2S
0
CAN
2
Ethernet
1
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
3|4.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
3.6|5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
10
Package Length
10
PCB changed
80
Standard Package Name
QFP
Supplier Package
TQFP EP
Pin Count
80
Lead Shape
Gull-wing

