Microcontrollers - MCUs
SPC570S50E1CEFAR
MCU 32-bit e200z0h RISC 512KB Flash 3.3V/5V 64-Pin TQFP EP T/R Automotive AEC-Q100
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Family Name
SPC570Sx
Instruction Set Architecture
RISC
Device Core
e200z0h
Core Architecture
e200
Maximum CPU Frequency (MHz)
80
Maximum Clock Rate (MHz)
80
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
48KB
Data Memory Size
32KB
Programmability
Yes
Interface Type
CAN/SPI/UART
No. of Timers
4
Number of ADCs
2
ADC Channels
16/16
ADC Resolution (bit)
12/12
USART
0
UART
1
USB
0
SPI
3
I2C
0
I2S
0
CAN
2
Ethernet
0
Watchdog
1
Parallel Master Port
No
Real Time Clock
No
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2.97
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
10
Package Length
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
TQFP EP
Pin Count
64
Lead Shape
Gull-wing

