Microcontrollers - MCUs
SPC56EC70L7C9E0X
MCU 32-bit e200z0h/e200z4d RISC 2MB Flash 3.3V/5V 176-Pin LQFP T/R Automotive AEC-Q100
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.4.a.
Part Status
Active
HTS
8542.31.00.25
Automotive
Yes
PPAP
Unknown
Family Name
MPC56xx
Instruction Set Architecture
RISC
Device Core
e200z0h|e200z4d
Core Architecture
e200
Maximum CPU Frequency (MHz)
80|120
Maximum Clock Rate (MHz)
80/120
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
2MB
RAM Size
256KB
Data Memory Size
64KB
Programmability
Yes
Interface Type
CAN/Ethernet/I2C/SCI/SPI
Number of I/Os
147
No. of Timers
2
Number of ADCs
2
ADC Channels
27/5
ADC Resolution (bit)
10/12
USART
0
UART
0
USB
0
SPI
8
I2C
1
I2S
0
CAN
6
Ethernet
1
Number of Watchdog Timers
1
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
3|4.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
3.6|5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
24.1(Max)
Package Length
24.1(Max)
PCB changed
176
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
176
Lead Shape
Gull-wing

