Arrow Electronic Components Online
SPC564A80L7CFAR|STMICRO|simage
SPC564A80L7CFAR|STMICRO|limage
Microcontrollers - MCUs

SPC564A80L7CFAR

MCU 32-bit e200z4 RISC 4MB Flash 1.2V/3.3V/5V Automotive AEC-Q100 176-Pin LQFP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    Yes
  • PPAP
    Unknown
  • Family Name
    SPC564A80x
  • Instruction Set Architecture
    RISC
  • Device Core
    e200z4
  • Core Architecture
    e200
  • Maximum CPU Frequency (MHz)
    150
  • Maximum Clock Rate (MHz)
    150
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    4MB
  • RAM Size
    192KB
  • Programmability
    Yes
  • Process Technology
    90nm
  • Interface Type
    CAN/SCI/SPI
  • Number of I/Os
    120
  • No. of Timers
    2
  • Number of ADCs
    2
  • ADC Channels
    40/40
  • ADC Resolution (bit)
    12/12
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    3
  • I2C
    0
  • I2S
    0
  • CAN
    3
  • Ethernet
    0
  • Watchdog
    1
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    4.75|3|1.62|1.14
  • Typical Operating Supply Voltage (V)
    5|3.3|1.2
  • Maximum Operating Supply Voltage (V)
    5.25|3.6|1.32
  • Maximum Power Dissipation (mW)
    1500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    24.1(Max)
  • Package Length
    24.1(Max)
  • PCB changed
    176
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    176
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources