Arrow Electronic Components Online
SPC5645CF0VLT1R|NXP|limage
SPC5645CF0VLT1R|NXP|simage
Microcontrollers - MCUs

SPC5645CF0VLT1R

MCU 32-bit e200z0h/e200z4d RISC 2MB Flash 3.3V/5V 208-Pin LQFP T/R Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    LTB
  • HTS
    8542.31.00.25
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Family Name
    MPC56xx
  • Instruction Set Architecture
    RISC
  • Device Core
    e200z0h|e200z4d
  • Core Architecture
    e200
  • Maximum CPU Frequency (MHz)
    120|80
  • Maximum Clock Rate (MHz)
    120|80
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    2MB
  • RAM Size
    256KB
  • Data Memory Size
    64KB
  • Programmability
    Yes
  • Interface Type
    CAN/Ethernet/I2C/SCI/SPI
  • Number of I/Os
    177
  • No. of Timers
    10
  • Number of ADCs
    2
  • ADC Channels
    33/10
  • ADC Resolution (bit)
    10/12
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    8
  • I2C
    1
  • I2S
    0
  • CAN
    6
  • Ethernet
    1
  • Number of Watchdog Timers
    1
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    3|4.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    3.6|5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    28
  • Package Length
    28
  • PCB changed
    208
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    208
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources