Microcontrollers - MCUs
SPC5644AF0MLU1
MCU 32-bit e200z4 RISC 4MB Flash 1.2V/3.3V/5V Automotive 176-Pin LQFP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
MPC56xx
Instruction Set Architecture
RISC
Device Core
e200z4
Core Architecture
e200
Maximum CPU Frequency (MHz)
150
Maximum Clock Rate (MHz)
150
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
4MB
RAM Size
192KB
Data Memory Size
64KB
Programmability
Yes
Interface Type
CAN/SCI/SPI
Number of I/Os
84
No. of Timers
2
Number of ADCs
2
ADC Channels
40/40
ADC Resolution (bit)
12/12
USART
0
UART
0
USB
0
SPI
3
I2C
0
I2S
0
CAN
3
Ethernet
0
Number of Watchdog Timers
1
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.14|3|4.75
Typical Operating Supply Voltage (V)
1.2|3.3|5
Maximum Operating Supply Voltage (V)
1.32|3.6|5.25
Maximum Power Dissipation (mW)
1500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
24
Package Length
24
PCB changed
176
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
176
Lead Shape
Gull-wing
Order Quantity

