Microcontrollers - MCUs
SPC560P44L3CEFAR
MCU 32-bit e200z0h RISC 384KB Flash 5V Automotive AEC-Q100 100-Pin LQFP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
Yes
PPAP
Unknown
Family Name
MPC56xx
Instruction Set Architecture
RISC
Device Core
e200z0h
Core Architecture
e200
Maximum CPU Frequency (MHz)
64
Maximum Clock Rate (MHz)
64
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
384KB
RAM Size
36KB
Data Memory Size
64KB
Programmability
Yes
Interface Type
CAN/SPI
Number of I/Os
80
No. of Timers
3
PWM
1
Number of ADCs
2
ADC Channels
15/15
ADC Resolution (bit)
10/10
USART
0
UART
0
USB
0
SPI
4
I2C
0
I2S
0
CAN
2
Ethernet
0
Watchdog
1
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
100
Lead Shape
Gull-wing

