Microcontrollers - MCUs
SPC5604PGF1VLQ6
MCU 32-bit e200z0h RISC 512KB Flash 3.3V/5V 144-Pin LQFP Tray Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
MPC56xx
Instruction Set Architecture
RISC
Device Core
e200z0h
Core Architecture
e200
Maximum CPU Frequency (MHz)
64
Maximum Clock Rate (MHz)
64
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
40KB
Data Memory Size
64KB
Programmability
Yes
Interface Type
CAN/SPI
Number of I/Os
108
No. of Timers
4
PWM
1
Number of ADCs
2
ADC Channels
15/15
ADC Resolution (bit)
10/10
Number of DACs
2
DAC Resolution (bit)
12/12
USART
0
UART
0
USB
0
SPI
4
I2C
0
I2S
0
CAN
2
Ethernet
0
Watchdog
1
Analog Comparators
2
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
3|4.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
3.6|5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
144
Lead Shape
Gull-wing

