Microcontrollers - MCUs
SPC5604BF2MLH4R
MCU 32-bit e200z0h RISC 512KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin LQFP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
MPC56xx
Instruction Set Architecture
RISC
Device Core
e200z0h
Core Architecture
e200
Maximum CPU Frequency (MHz)
48
Maximum Clock Frequency (MHz)
48
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
32KB
Data Memory Size
64KB
Programmability
Yes
Process Technology
90nm
Interface Type
CAN/I2C/SCI/SPI
Number of I/Os
45
No. of Timers
7
Timers Resolution (bit)
16
Timers Channels
12
PWM
1
Number of ADCs
1
ADC Channels
12
ADC Resolution (bit)
10
USART
0
UART
0
USB
0
SPI
2
I2C
1
I2S
0
CAN
3
Ethernet
0
Number of Watchdog Timers
1
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
3|4.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
3.6|5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
10
Package Length
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
64
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

