Microcontrollers - MCUs
SPC5602PEF0MLH6
MCU 32-bit e200z0h RISC 256KB Flash 3.3V/5V Automotive 64-Pin LQFP Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
MPC56xx
Instruction Set Architecture
RISC
Device Core
e200z0h
Core Architecture
e200
Maximum CPU Frequency (MHz)
64
Maximum Clock Frequency (MHz)
64
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
20KB
Data Memory Size
64KB
Programmability
Yes
Interface Type
CAN/SPI
Number of I/Os
45
No. of Timers
3
Number of ADCs
1
ADC Channels
16
ADC Resolution (bit)
10
USART
0
UART
0
USB
0
SPI
3
I2C
0
I2S
0
CAN
2
Ethernet
0
Number of Watchdog Timers
1
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
3|4.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
3.6|5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
10
Package Length
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
64
Lead Shape
Gull-wing
Order Quantity

