Arrow Electronic Components Online
SPBW06W805|MEANWELL|simage
SPBW06W805|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

SPBW06W8-05

Module DC-DC 12V/24V/36V/48V/72VIN 1-OUT 5V 1.2A 6W 6-Pin SIP Module

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    12|24|36|48|72
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    5
  • Output Current (A)
    1.2
  • Output Power (W)
    6
  • Switching Regulator
    Yes
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11.1
  • Package Width
    9.2
  • Package Length
    21.8
  • PCB changed
    6
  • Supplier Package
    SIP Module
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources