Arrow Electronic Components Online
SPB09C05|MEANWELL|simage
SPB09C05|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

SPB09C-05

Module DC-DC 48VIN 1-OUT 5V 1.6A 9W 6-Pin SIP Module

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    5
  • Output Current (A)
    1.6
  • Output Power (W)
    9
  • Switching Regulator
    Yes
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11.2
  • Package Width
    9.6
  • Package Length
    24
  • PCB changed
    6
  • Supplier Package
    SIP Module
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources