Arrow Electronic Components Online
SPB09B24|MEANWELL|simage
SPB09B24|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

SPB09B-24

Module DC-DC 24VIN 1-OUT 24V 0.375A 9W 6-Pin SIP Module Tube

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    24
  • Output Current (A)
    0.375
  • Output Power (W)
    9
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    400(Min)
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.5%
  • Efficiency (%)
    89(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Tube
  • Product Weight (g)
    5
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11.2
  • Package Width
    9.6
  • Package Length
    24
  • PCB changed
    6
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources