Arrow Electronic Components Online
SPB84PS|AMPHENOL|simage
SPB84PS|AMPHENOL|limage
Connector Circular

SPB-8-4PS

Conn Circular PIN 4 POS Crimp ST Panel Mount 4 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-26482
  • Military Standard Series
    Series I
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    8-4
  • Wire Size (AWG)
    20-24
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Shell Material
    Aluminum Alloy
  • Maximum Current Rating (A)
    5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    33.78
  • Product Depth (mm)
    42.46
  • Product Height (mm)
    42.46

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources