Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
800
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
3.9
Operating Junction Temperature (°C)
-55 to 150
Maximum Continuous Drain Current (A)
11
Maximum Drain-Source Resistance (mOhm)
450@10V
Typical Gate Charge @ Vgs (nC)
64@10V
Typical Gate Charge @ 10V (nC)
64
Typical Input Capacitance @ Vds (pF)
1600@100V
Maximum Power Dissipation (mW)
34000
Typical Fall Time (ns)
10
Typical Rise Time (ns)
15
Typical Turn-Off Delay Time (ns)
72
Typical Turn-On Delay Time (ns)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Typical Drain-Source Resistance @ 25°C (mOhm)
390@10V
Maximum Positive Gate-Source Voltage (V)
20
Maximum Diode Forward Voltage (V)
1.2
Mounting
Through Hole
Package Height
15.99
Package Width
4.7
Package Length
10.5
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220FP
Pin Count
3
Lead Shape
Through Hole

