Arrow Electronic Components Online
SPA04B|CKCOMP|simage
SPA04B|CKCOMP|limage
Switch DIP

SPA04B

Switch DIP OFF ON SPST 4 Raised Slide 0.01A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Single In Line Package Switch
  • Actuator Style
    Raised Slide
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    OFF ON
  • Number of Positions
    4
  • Maximum Current Rating (A)
    0.01@20VDC
  • Maximum DC Voltage Rating (V)
    20
  • Dielectric Strength
    300VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    1000
  • Mechanical Life (Cycles)
    1000
  • Actuator Length (mm)
    0
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    5
  • Total Pitch (mm)
    10.16
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Tube
  • Product Length (mm)
    13.36
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    6.2

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources