Arrow Electronic Components Online
SP800808UTG|LTLFUWIC|simage
SP800808UTG|LTLFUWIC|limage
ESD Suppressors

SP8008-08UTG

ESD Suppressor Diode Array Uni-Dir 5V 14-Pin uDFN T/R Automotive AEC-Q101

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Diode Array
  • Configuration
    Octal
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    8
  • Maximum Working Voltage (V)
    5
  • Minimum Breakdown Voltage (V)
    6
  • Maximum Clamping Voltage (V)
    12.45(Typ)
  • Maximum Peak Pulse Current (A)
    4@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.5
  • Test Current (mA)
    1
  • Capacitance Value (pF)
    0.3(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.48 mm
  • Package Width
    1.5 mm
  • Package Length
    5.5 mm
  • PCB changed
    14
  • Standard Package Name
    DFN
  • Supplier Package
    uDFN
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources