Arrow Electronic Components Online
SP725ABG|LTLFUWIC|simage
SP725ABG|LTLFUWIC|limage
ESD Suppressors

SP725ABG

ESD Suppressor Diode Array Bi-Dir 30V 8-Pin SOIC N

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Configuration
    Quad
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    4
  • Maximum Working Voltage (V)
    30(Typ)
  • Maximum Peak Pulse Current (A)
    14@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.02
  • Capacitance Value (pF)
    5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources