Arrow Electronic Components Online
SP720ABTG|LTLFUWIC|limage
SP720ABTG|LTLFUWIC|simage
ESD Suppressors

SP720ABTG

ESD Suppressor Diode Array Bi-Dir 30V 16-Pin SOIC T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Configuration
    Array 14
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    14
  • Maximum Working Voltage (V)
    30(Typ)
  • Maximum Reverse Leakage Current (uA)
    0.02
  • Capacitance Value (pF)
    3(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Fail Safe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources