Microcontrollers - MCUs
SP5745CFK1AMKU6R
MCU 32-bit e200z2/e200z4 RISC 2MB Flash 5V Automotive AEC-Q100 176-Pin LQFP EP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
MPC57xx
Instruction Set Architecture
RISC
Device Core
e200z2|e200z4
Core Architecture
e200
Maximum CPU Frequency (MHz)
160
Maximum Clock Rate (MHz)
160
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
2MB
RAM Size
256KB
Programmability
Yes
Interface Type
CAN/I2C/I2S/SPI
Number of I/Os
129
No. of Timers
4
Number of ADCs
2
ADC Channels
68/31
ADC Resolution (bit)
10/12
USART
0
UART
0
USB
0
SPI
10
I2C
4
I2S
3
CAN
8
Ethernet
0
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
24
Package Length
24
PCB changed
176
Standard Package Name
QFP
Supplier Package
LQFP EP
Pin Count
176

