Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8518.29.80.00
Automotive
Unknown
PPAP
Unknown
Resonant Frequency (Hz)
400
Frequency Range (Hz)
400 to 4000
Sound Pressure (dBA)
85
Impedance (Ohm)
8
Shape
Round
Termination Method
Solder Pad
Cone Material
Paper
Product Weight (g)
42
Product Diameter (mm)
57
Product Height (mm)
20.5

