ESD Suppressors
SP4024-01FTG
ESD Suppressor Diode TVS Uni-Dir 24V 50Vc Automotive AEC-Q101 2-Pin SOD-323 T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
Yes
PPAP
Unknown
Type
TVS
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
24
Maximum Clamping Voltage (V)
50
Maximum Reverse Leakage Current (uA)
0.5
Peak Pulse Power Dissipation (W)
350
Capacitance Value (pF)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max) mm
Package Width
1.4(Max) mm
Package Length
1.8(Max) mm
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-323
Pin Count
2

