ESD Suppressors
SP3130-01ETG
ESD Suppressor TVS Bi-Dir 28V 2-Pin SOD-882 T/R Automotive AEC-Q101
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
28
Maximum Clamping Voltage (V)
48@8/20us
Maximum Peak Pulse Current (A)
2@8/20us
Maximum Reverse Leakage Current (uA)
0.05
Capacitance Value (pF)
0.45
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Fail Safe Protection
No
Mounting
Surface Mount
Package Height
0.6(Max)
Package Width
0.7(Max)
Package Length
1.1(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-882
Pin Count
2

