Arrow Electronic Components Online
SP311801WTG|LTLFUWIC|simage
SP311801WTG|LTLFUWIC|limage
ESD Suppressors

SP3118-01WTG

ESD Suppressor TVS Bi-Dir 18V 2-Pin Case 0201 T/R Automotive AEC-Q101

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    18
  • Maximum Clamping Voltage (V)
    38
  • Maximum Peak Pulse Current (A)
    2@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Capacitance Value (pF)
    0.45
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.32(Max) mm
  • Package Width
    0.36(Max) mm
  • Package Length
    0.66(Max) mm
  • PCB changed
    2
  • Supplier Package
    Case 0201
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources