Arrow Electronic Components Online
SP301004UTG|LTLFUWIC|simage
SP301004UTG|LTLFUWIC|limage
ESD Suppressors

SP3010-04UTG

ESD Suppressor Diode Array Uni-Dir 6V 10-Pin UDFN T/R Automotive AEC-Q101

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Diode Array
  • Configuration
    Quad
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    4
  • Maximum Working Voltage (V)
    6
  • Maximum Clamping Voltage (V)
    12.3(Typ)
  • Maximum Peak Pulse Current (A)
    3@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.5
  • Capacitance Value (pF)
    0.45(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Failsafe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    0.5(Max)
  • Package Width
    1
  • Package Length
    2.5
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    UDFN
  • Pin Count
    10
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources