Arrow Electronic Components Online
SP300302XTG|LTLFUWIC|simage
SP300302XTG|LTLFUWIC|limage
ESD Suppressors

SP3003-02XTG

ESD Suppressor Diode Diode Array Uni-Dir 6V 15Vc 5-Pin SOT-553 T/R Automotive AEC-Q101

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Diode Array
  • Configuration
    Dual
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    6
  • Maximum Clamping Voltage (V)
    15
  • Maximum Reverse Leakage Current (uA)
    0.5
  • Capacitance Value (pF)
    0.95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.6(Max)
  • Package Width
    1.3(Max)
  • Package Length
    1.7(Max)
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-553
  • Pin Count
    5
  • Lead Shape
    Flat
Order Quantity

Documentation and Resources

Datasheets
Design resources